


1.5SMC150CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC150CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC150CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC150CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC150CA-E3/57T |
Description | TVS DIODE 128VWM 207VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59300 € | 5,93 € |
| 100 | 0,38760 € | 38,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,27686 € | 235,33 € |
| 1 700 | 0,25188 € | 428,20 € |
| 2 550 | 0,23915 € | 609,83 € |
| 4 250 | 0,22484 € | 955,57 € |
| 5 950 | 0,21636 € | 1 287,34 € |
| 8 500 | 0,20812 € | 1 769,02 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

