165V Clamp 9.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
165V Clamp 9.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC120A-E3/57T

DigiKey Part Number
1.5SMC120A-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC120A-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC120A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC120A-E3/57T
Description
TVS DIODE 102VWM 165VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
165V Clamp 9.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
102V
Supplier Device Package
Voltage - Breakdown (Min)
114V
Base Product Number
Voltage - Clamping (Max) @ Ipp
165V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T100ASTMicroelectronics465497-12050-1-ND1,35000 €Similar
SMCJ100ATaiwan Semiconductor Corporation560SMCJ100AFSCT-ND0,87000 €Similar
In-Stock: 563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54200 €5,42 €
1000,35280 €35,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,25076 €213,15 €
1 7000,22774 €387,16 €
2 5500,21600 €550,80 €
4 2500,20281 €861,94 €
5 9500,19500 €1 160,25 €
8 5000,18741 €1 592,98 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,04400 €