1.5SMC100CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5 980
Unit Price: 0,83000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,12911 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,16352 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 117
Unit Price: 0,43000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20328 €
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC100CAHE3_A/I

DigiKey Part Number
1.5SMC100CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC100CAHE3_A/I
Description
TVS DIODE 85.5VWM 137V DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,28335 €991,73 €
7 0000,25022 €1 751,54 €
Manufacturers Standard Package
Unit Price without VAT:0,28335 €
Unit Price with VAT:0,34002 €