1.5KE9.1A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 176
Unit Price: 1,37000 €
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: 1,26000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 531
Unit Price: 0,90000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
13.4V Clamp 112A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE9.1A-E3/51

DigiKey Part Number
1.5KE9.1A-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE9.1A-E3/51
Description
TVS DIODE 7.78VWM 13.4VC 1.5KE
Customer Reference
Detailed Description
13.4V Clamp 112A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
112A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
7.78V
Supplier Device Package
Voltage - Breakdown (Min)
8.65V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6270A-E3/54Vishay General Semiconductor - Diodes Division1 176112-1N6270A-E3/54CT-ND1,37000 €Direct
1.5KE9.1A-E3/54Vishay General Semiconductor - Diodes Division901.5KE9.1A-E3/54GICT-ND1,26000 €MFR Recommended
1.5KE9.1ALittelfuse Inc.2 53118-1.5KE9.1ACT-ND0,90000 €Similar
1.5KE9.1A-GComchip Technology0641-1.5KE9.1A-GTB-ND0,32586 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types