
1.5KE43CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE43CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE43CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43CA-E3/54 |
Description | TVS DIODE 36.8VWM 59.3VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE43CA-E3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 25.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE43CA | Diotec Semiconductor | 1 150 | 4878-1.5KE43CACT-ND | 0,78000 € | Similar |
| 1.5KE43CA | Littelfuse Inc. | 401 | 1.5KE43CALFCT-ND | 0,97000 € | Similar |
| 1.5KE43CA/B | YAGEO | 30 | 13-1.5KE43CA/BCT-ND | 0,23000 € | Similar |
| TP6KE43CA | Littelfuse Inc. | 7 696 | F6918CT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84300 € | 8,43 € |
| 100 | 0,56030 € | 56,03 € |
| 500 | 0,43874 € | 219,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,38294 € | 536,12 € |
| 2 800 | 0,35268 € | 987,50 € |
| 4 200 | 0,33727 € | 1 416,53 € |
| 7 000 | 0,31995 € | 2 239,65 € |
| 9 800 | 0,30969 € | 3 034,96 € |
| 14 000 | 0,29973 € | 4 196,22 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

