Direct

1.5KE36-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE36-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36-E3/54 |
Description | TVS DIODE 29.1VWM 52VC 1.5KE |
Customer Reference | |
Detailed Description | 52V Clamp 28.8A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 29.1V | Supplier Device Package |
Voltage - Breakdown (Min) 32.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 52V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE36A-E3/54 | Vishay General Semiconductor - Diodes Division | 3 763 | 1.5KE36A-E3/54GICT-ND | 1,26000 € | Direct |


