3.65 kOhms ±0.02% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDY3K6500Q

DigiKey Part Number
MDY3K6500Q-ND
Manufacturer
Manufacturer Product Number
MDY3K6500Q
Description
RES 3.65K OHM 0.02% 1/8W RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±0.02% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±2.5ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.291" L x 0.091" W (7.40mm x 2.30mm)
Resistance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2011,80800 €236,16 €
Manufacturers Standard Package
Unit Price without VAT:11,80800 €
Unit Price with VAT:14,16960 €