
XT2318HJRGX25M00E | |
|---|---|
DigiKey Part Number | 541-XT2318HJRGX25M00ETR-ND - Tape & Reel (TR) 541-XT2318HJRGX25M00ECT-ND - Cut Tape (CT) 541-XT2318HJRGX25M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT2318HJRGX25M00E |
Description | CRYSTAL, 3.2X2.5MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20940 € | 10,47 € |
| 100 | 0,20080 € | 20,08 € |
| 250 | 0,18992 € | 47,48 € |
| 500 | 0,18204 € | 91,02 € |
| 1 000 | 0,17452 € | 174,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16648 € | 499,44 € |
| 6 000 | 0,15959 € | 957,54 € |
| 9 000 | 0,15569 € | 1 401,21 € |
| 15 000 | 0,15092 € | 2 263,80 € |
| 21 000 | 0,14786 € | 3 105,06 € |
| 30 000 | 0,14469 € | 4 340,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

