XO22C3DREHX50M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,47325 €
Datasheet
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO22C3DREHX50M000

DigiKey Part Number
541-XO22C3DREHX50M000TR-ND - Tape & Reel (TR)
541-XO22C3DREHX50M000CT-ND - Cut Tape (CT)
541-XO22C3DREHX50M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO22C3DREHX50M000
Description
OSCILLATOR, 2.5X2.0MM, CMOS, -40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XO23C3DREHX50M000Vishay Dale0541-XO23C3DREHX50M000CT-ND0,47325 €Parametric Equivalent
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
3 0000,59168 €1 775,04 €
6 0000,56726 €3 403,56 €
9 0000,55345 €4 981,05 €
15 0000,53655 €8 048,25 €
Manufacturers Standard Package
Unit Price without VAT:0,59168 €
Unit Price with VAT:0,71002 €