Parametric Equivalent

XO22C3DREHX50M000 | |
|---|---|
DigiKey Part Number | 541-XO22C3DREHX50M000TR-ND - Tape & Reel (TR) 541-XO22C3DREHX50M000CT-ND - Cut Tape (CT) 541-XO22C3DREHX50M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO22C3DREHX50M000 |
Description | OSCILLATOR, 2.5X2.0MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XO23C3DREHX50M000 | Vishay Dale | 0 | 541-XO23C3DREHX50M000CT-ND | 0,47325 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59168 € | 1 775,04 € |
| 6 000 | 0,56726 € | 3 403,56 € |
| 9 000 | 0,55345 € | 4 981,05 € |
| 15 000 | 0,53655 € | 8 048,25 € |
| Unit Price without VAT: | 0,59168 € |
|---|---|
| Unit Price with VAT: | 0,71002 € |


