
WSL1206R0250FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL1206R0250FEB18TR-ND - Tape & Reel (TR) 541-WSL1206R0250FEB18CT-ND - Cut Tape (CT) 541-WSL1206R0250FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0250FEB18 |
Description | RES 0.025 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0250FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,14700 € | 11,47 € |
| 25 | 0,98880 € | 24,72 € |
| 50 | 0,88940 € | 44,47 € |
| 100 | 0,80480 € | 80,48 € |
| 250 | 0,71216 € | 178,04 € |
| 500 | 0,65416 € | 327,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,61698 € | 616,98 € |
| 2 000 | 0,57429 € | 1 148,58 € |
| 3 000 | 0,55236 € | 1 657,08 € |
| 5 000 | 0,52757 € | 2 637,85 € |
| 7 000 | 0,51279 € | 3 589,53 € |
| 10 000 | 0,49836 € | 4 983,60 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |

