
WSLP2512L5000FEA | |
|---|---|
DigiKey Part Number | 541-10157-2-ND - Tape & Reel (TR) 541-10157-1-ND - Cut Tape (CT) 541-10157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP2512L5000FEA |
Description | RES 500 UOHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP2512L5000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,15520 € | 28,88 € |
| 50 | 1,04060 € | 52,03 € |
| 100 | 0,94310 € | 94,31 € |
| 250 | 0,83632 € | 209,08 € |
| 500 | 0,76948 € | 384,74 € |
| 1 000 | 0,71270 € | 712,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41302 € | 826,04 € |
| 4 000 | 0,38571 € | 1 542,84 € |
| 6 000 | 0,37169 € | 2 230,14 € |
| 10 000 | 0,35583 € | 3 558,30 € |
| 14 000 | 0,34638 € | 4 849,32 € |
| 20 000 | 0,33715 € | 6 743,00 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,41200 € |

