WSLP25124L000DEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 704
Unit Price: 3,82000 €
Datasheet
4 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP25124L000DEK

DigiKey Part Number
WSLP25124L000DEK-ND
Manufacturer
Manufacturer Product Number
WSLP25124L000DEK
Description
RES 0.004 OHM 0.5% 3W 2512
Customer Reference
Detailed Description
4 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Power (Watts)
Height - Seated (Max)
0.035" (0.89mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP25124L000DEAVishay Dale704541-WSLP25124L000DEACT-ND3,82000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,39250 €239,25 €
Manufacturers Standard Package
Unit Price without VAT:2,39250 €
Unit Price with VAT:2,87100 €