
WSL0805R0100FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL0805R0100FEB18TR-ND - Tape & Reel (TR) 541-WSL0805R0100FEB18CT-ND - Cut Tape (CT) 541-WSL0805R0100FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0100FEB18 |
Description | RES 0.01 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0100FEB18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,67400 € | 16,85 € |
| 50 | 0,60420 € | 30,21 € |
| 100 | 0,54460 € | 54,46 € |
| 250 | 0,47944 € | 119,86 € |
| 500 | 0,43866 € | 219,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,41205 € | 412,05 € |
| 2 000 | 0,38200 € | 764,00 € |
| 3 000 | 0,36656 € | 1 099,68 € |
| 5 000 | 0,34911 € | 1 745,55 € |
| 7 000 | 0,33870 € | 2 370,90 € |
| 10 000 | 0,32854 € | 3 285,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

