Parametric Equivalent

WSLP25123L000DEK | |
|---|---|
DigiKey Part Number | WSLP25123L000DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSLP25123L000DEK |
Description | RES 0.003 OHM 0.5% 3W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP25123L000DEA | Vishay Dale | 0 | WSLP25123L000DEA-ND | 1,84142 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,39250 € | 239,25 € |
| Unit Price without VAT: | 2,39250 € |
|---|---|
| Unit Price with VAT: | 2,87100 € |


