Parametric Equivalent

WSLP2010R0100DEK | |
|---|---|
DigiKey Part Number | WSLP2010R0100DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSLP2010R0100DEK |
Description | RES 0.01 OHM 0.5% 2W 2010 |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP2010R0100DEA | Vishay Dale | 0 | WSLP2010R0100DEA-ND | 1,17338 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,69300 € | 169,30 € |
| Unit Price without VAT: | 1,69300 € |
|---|---|
| Unit Price with VAT: | 2,03160 € |


