Parametric Equivalent
Parametric Equivalent

WSLP20109L000FEB | |
|---|---|
DigiKey Part Number | WSLP20109L000FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP20109L000FEB |
Description | RES 0.009 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP20109L000FEA | Vishay Dale | 0 | 541-10360-1-ND | 2,35000 € | Parametric Equivalent |
| WSLP20109L000FEK | Vishay Dale | 0 | WSLP20109L000FEK-ND | 1,42240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,13739 € | 1 137,39 € |
| Unit Price without VAT: | 1,13739 € |
|---|---|
| Unit Price with VAT: | 1,36487 € |


