
WSLP20104L000FEA | |
|---|---|
DigiKey Part Number | 541-10357-2-ND - Tape & Reel (TR) 541-10357-1-ND - Cut Tape (CT) 541-10357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP20104L000FEA |
Description | RES 0.004 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20104L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,56480 € | 14,12 € |
| 50 | 0,50540 € | 25,27 € |
| 100 | 0,45480 € | 45,48 € |
| 250 | 0,39936 € | 99,84 € |
| 500 | 0,36466 € | 182,33 € |
| 1 000 | 0,33515 € | 335,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29458 € | 1 178,32 € |
| 8 000 | 0,27614 € | 2 209,12 € |
| 12 000 | 0,26667 € | 3 200,04 € |
| 20 000 | 0,25595 € | 5 119,00 € |
| 28 000 | 0,24957 € | 6 987,96 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

