
WSLP20103L000FEK | |
|---|---|
DigiKey Part Number | WSLP20103L000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSLP20103L000FEK |
Description | RES 0.003 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20103L000FEK Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP20103L000FEA | Vishay Dale | 12 340 | 541-10356-1-ND | 2,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,54800 € | 38,70 € |
| 50 | 1,39780 € | 69,89 € |
| 100 | 1,27030 € | 127,03 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,20400 € |

