
WSLP20103L000FEA | |
|---|---|
DigiKey Part Number | 541-10356-2-ND - Tape & Reel (TR) 541-10356-1-ND - Cut Tape (CT) 541-10356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP20103L000FEA |
Description | RES 0.003 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20103L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,35100 € | 13,51 € |
| 25 | 1,16640 € | 29,16 € |
| 50 | 1,05080 € | 52,54 € |
| 100 | 0,95250 € | 95,25 € |
| 250 | 0,84472 € | 211,18 € |
| 500 | 0,77730 € | 388,65 € |
| 1 000 | 0,72002 € | 720,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64262 € | 2 570,48 € |
| 8 000 | 0,60682 € | 4 854,56 € |
| 12 000 | 0,58844 € | 7 061,28 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,43600 € |

