
WSLP1206R0470FEA | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0470FEATR-ND - Tape & Reel (TR) 541-WSLP1206R0470FEACT-ND - Cut Tape (CT) 541-WSLP1206R0470FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0470FEA |
Description | RES 0.047 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,56080 € | 14,02 € |
| 50 | 0,50180 € | 25,09 € |
| 100 | 0,45160 € | 45,16 € |
| 250 | 0,39660 € | 99,15 € |
| 500 | 0,36212 € | 181,06 € |
| 1 000 | 0,33285 € | 332,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34547 € | 1 381,88 € |
| 8 000 | 0,32436 € | 2 594,88 € |
| 12 000 | 0,31353 € | 3 762,36 € |
| 20 000 | 0,30127 € | 6 025,40 € |
| 28 000 | 0,29397 € | 8 231,16 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

