
WSLP1206R0470FEA | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0470FEATR-ND - Tape & Reel (TR) 541-WSLP1206R0470FEACT-ND - Cut Tape (CT) 541-WSLP1206R0470FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0470FEA |
Description | RES 0.047 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,56080 € | 14,02 € |
| 50 | 0,50180 € | 25,09 € |
| 100 | 0,45160 € | 45,16 € |
| 250 | 0,39660 € | 99,15 € |
| 500 | 0,36212 € | 181,06 € |
| 1 000 | 0,33285 € | 332,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20620 € | 824,80 € |
| 8 000 | 0,19265 € | 1 541,20 € |
| 12 000 | 0,18569 € | 2 228,28 € |
| 20 000 | 0,17782 € | 3 556,40 € |
| 28 000 | 0,17313 € | 4 847,64 € |
| 40 000 | 0,16855 € | 6 742,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

