Parametric Equivalent
Parametric Equivalent

WSLP1206R0400FEK | |
|---|---|
DigiKey Part Number | WSLP1206R0400FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0400FEK |
Description | RES 0.04 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP1206R0400DEA | Vishay Dale | 5 482 | 541-WSLP1206R0400DEACT-ND | 2,29000 € | Parametric Equivalent |
| WSLP1206R0400FEB | Vishay Dale | 0 | WSLP1206R0400FEB-ND | 0,52877 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63080 € | 63,08 € |
| Unit Price without VAT: | 0,63080 € |
|---|---|
| Unit Price with VAT: | 0,75696 € |


