
WSLP0603R0330FEA | |
|---|---|
DigiKey Part Number | 541-WSLP0603R0330FEATR-ND - Tape & Reel (TR) 541-WSLP0603R0330FEACT-ND - Cut Tape (CT) 541-WSLP0603R0330FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0330FEA |
Description | RES 0.033 OHM 1% 2/5W 0603 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0330FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0603R0330FEB | Vishay Dale | 66 | WSLPA-.033CT-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,61720 € | 15,43 € |
| 50 | 0,55260 € | 27,63 € |
| 100 | 0,49780 € | 49,78 € |
| 250 | 0,43768 € | 109,42 € |
| 500 | 0,40006 € | 200,03 € |
| 1 000 | 0,36810 € | 368,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34634 € | 1 731,70 € |
| 10 000 | 0,32591 € | 3 259,10 € |
| 15 000 | 0,31542 € | 4 731,30 € |
| 25 000 | 0,30356 € | 7 589,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

