
WSLP0603R0110FEA | |
|---|---|
DigiKey Part Number | WSLP0603R0110FEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0110FEA |
Description | RES 0.011 OHM 1% 2/5W 0603 |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37080 € | 1 854,00 € |
| Unit Price without VAT: | 0,37080 € |
|---|---|
| Unit Price with VAT: | 0,44496 € |

