WSL2512R2600FEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,56244 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,79474 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,08268 €
Datasheet
260 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R2600FEA

DigiKey Part Number
WSL2512R2600FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2512R2600FEA
Description
RES 0.26 OHM 1% 1W 2512
Customer Reference
Detailed Description
260 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R2600FEBVishay Dale0WSL2512R2600FEB-ND0,56244 €Parametric Equivalent
WSL2512R2600FTAVishay Dale0WSL2512R2600FTA-ND0,79474 €Parametric Equivalent
WSL2512R2600FTBVishay Dale0WSL2512R2600FTB-ND1,08268 €Parametric Equivalent
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,39737 €794,74 €
Manufacturers Standard Package
Unit Price without VAT:0,39737 €
Unit Price with VAT:0,47684 €