
WSL2512R0400FEA | |
|---|---|
DigiKey Part Number | WSLG-.04TR-ND - Tape & Reel (TR) WSLG-.04CT-ND - Cut Tape (CT) WSLG-.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0400FEA |
Description | RES 0.04 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0400FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,39880 € | 9,97 € |
| 50 | 0,35600 € | 17,80 € |
| 100 | 0,31920 € | 31,92 € |
| 250 | 0,27908 € | 69,77 € |
| 500 | 0,25394 € | 126,97 € |
| 1 000 | 0,23257 € | 232,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21870 € | 437,40 € |
| 4 000 | 0,20297 € | 811,88 € |
| 6 000 | 0,19488 € | 1 169,28 € |
| 10 000 | 0,18574 € | 1 857,40 € |
| 14 000 | 0,18029 € | 2 524,06 € |
| 20 000 | 0,17497 € | 3 499,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

