
WSL2010R2700FEA | |
|---|---|
DigiKey Part Number | 541-10087-2-ND - Tape & Reel (TR) 541-10087-1-ND - Cut Tape (CT) 541-10087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2700FEA |
Description | RES 0.27 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,58440 € | 14,61 € |
| 50 | 0,52320 € | 26,16 € |
| 100 | 0,47100 € | 47,10 € |
| 250 | 0,41384 € | 103,46 € |
| 500 | 0,37806 € | 189,03 € |
| 1 000 | 0,34764 € | 347,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30585 € | 1 223,40 € |
| 8 000 | 0,28684 € | 2 294,72 € |
| 12 000 | 0,27708 € | 3 324,96 € |
| 20 000 | 0,26603 € | 5 320,60 € |
| 28 000 | 0,25946 € | 7 264,88 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

