
WSL2010R0100FTA18 | |
---|---|
DigiKey Part Number | 541-WSL2010R0100FTA18TR-ND - Tape & Reel (TR) 541-WSL2010R0100FTA18CT-ND - Cut Tape (CT) 541-WSL2010R0100FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0100FTA18 |
Description | RES 0.01 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
10 | 1,78300 € | 17,83 € |
25 | 1,54480 € | 38,62 € |
50 | 1,39520 € | 69,76 € |
100 | 1,26810 € | 126,81 € |
250 | 1,12880 € | 282,20 € |
500 | 1,04162 € | 520,81 € |
1 000 | 0,98105 € | 981,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,86835 € | 3 473,40 € |
8 000 | 0,82209 € | 6 576,72 € |
Unit Price without VAT: | 2,67000 € |
---|---|
Unit Price with VAT: | 3,20400 € |