
WSL1206R0470FEA | |
|---|---|
DigiKey Part Number | 541-10060-2-ND - Tape & Reel (TR) 541-10060-1-ND - Cut Tape (CT) 541-10060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0470FEA |
Description | RES 0.047 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,40020 € | 20,01 € |
| 100 | 0,35930 € | 35,93 € |
| 250 | 0,31464 € | 78,66 € |
| 500 | 0,28664 € | 143,32 € |
| 1 000 | 0,26284 € | 262,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22995 € | 919,80 € |
| 8 000 | 0,21507 € | 1 720,56 € |
| 12 000 | 0,20743 € | 2 489,16 € |
| 20 000 | 0,19878 € | 3 975,60 € |
| 28 000 | 0,19363 € | 5 421,64 € |
| 40 000 | 0,18860 € | 7 544,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

