
WSL0805R0800FTG | |
|---|---|
DigiKey Part Number | 541-WSL0805R0800FTGTR-ND - Tape & Reel (TR) 541-WSL0805R0800FTGCT-ND - Cut Tape (CT) 541-WSL0805R0800FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0800FTG |
Description | RES 0.08 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,83560 € | 20,89 € |
| 50 | 0,75020 € | 37,51 € |
| 100 | 0,67790 € | 67,79 € |
| 250 | 0,59844 € | 149,61 € |
| 500 | 0,54872 € | 274,36 € |
| 1 000 | 0,50650 € | 506,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43999 € | 2 199,95 € |
| 10 000 | 0,41495 € | 4 149,50 € |
| 15 000 | 0,40209 € | 6 031,35 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,76400 € |

