25 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0250FEA18

DigiKey Part Number
WSLB-.025TR-ND - Tape & Reel (TR)
WSLB-.025CT-ND - Cut Tape (CT)
WSLB-.025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0250FEA18
Description
RES 0.025 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
25 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0250FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,71500 €7,15 €
250,61280 €15,32 €
500,54880 €27,44 €
1000,49440 €49,44 €
2500,43464 €108,66 €
5000,39724 €198,62 €
1 0000,36547 €365,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,31511 €1 575,55 €
10 0000,29627 €2 962,70 €
15 0000,28659 €4 298,85 €
25 0000,27565 €6 891,25 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,30800 €