Parametric Equivalent
Parametric Equivalent

WSL0603R0500FEK18 | |
|---|---|
DigiKey Part Number | WSL0603R0500FEK18-ND |
Manufacturer | |
Manufacturer Product Number | WSL0603R0500FEK18 |
Description | RES 0.05 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0603R0500DEA18 | Vishay Dale | 0 | WSL0603R0500DEA18-ND | 1,31735 € | Parametric Equivalent |
| WSL0603R0500FEB18 | Vishay Dale | 0 | WSL0603R0500FEB18-ND | 0,71233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,94270 € | 94,27 € |
| Unit Price without VAT: | 0,94270 € |
|---|---|
| Unit Price with VAT: | 1,13124 € |


