25 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R0250FEA18

DigiKey Part Number
WSLL-.025TR-ND - Tape & Reel (TR)
WSLL-.025CT-ND - Cut Tape (CT)
WSLL-.025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0603R0250FEA18
Description
RES 0.025 OHM 1% 1/5W 0603
Customer Reference
Detailed Description
25 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R0250FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Tolerance
Height - Seated (Max)
0.021" (0.53mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 042
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,03100 €10,31 €
250,88720 €22,18 €
500,79720 €39,86 €
1000,72060 €72,06 €
2500,63676 €159,19 €
5000,58424 €292,12 €
1 0000,53962 €539,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,58709 €2 935,45 €
10 0000,55511 €5 551,10 €
15 0000,53869 €8 080,35 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,87200 €