Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL0603R0200FEK | |
|---|---|
DigiKey Part Number | WSL0603R0200FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL0603R0200FEK |
Description | RES 0.02 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63080 € | 63,08 € |
| Unit Price without VAT: | 0,63080 € |
|---|---|
| Unit Price with VAT: | 0,75696 € |


