Parametric Equivalent
Parametric Equivalent

WSHM2818R0500JEA | |
|---|---|
DigiKey Part Number | WSHM2818R0500JEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0500JEA |
Description | RES 0.05 OHM 5% 7W 2818 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0500JEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSHM2818R0500FEK | Vishay Dale | 0 | WSHM2818R0500FEK-ND | 0,93050 € | Parametric Equivalent |
| WSHM2818R0500JEK | Vishay Dale | 0 | WSHM2818R0500JEK-ND | 0,93050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,54998 € | 1 924,93 € |
| Unit Price without VAT: | 0,54998 € |
|---|---|
| Unit Price with VAT: | 0,65998 € |


