
WSHM2818R0200FEK | |
|---|---|
DigiKey Part Number | WSHM2818R0200FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0200FEK |
Description | RES 20 MOHM 1% 7W 2818 |
Customer Reference | |
Detailed Description | ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,93050 € | 93,05 € |
| Unit Price without VAT: | 0,93050 € |
|---|---|
| Unit Price with VAT: | 1,11660 € |

