


| TNPW12064K99BYEN | |
|---|---|
| DigiKey Part Number | 541-9840-2-ND - Tape & Reel (TR) 541-9840-1-ND - Cut Tape (CT) 541-9840-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW12064K99BYEN | 
| Description | RES 4.99K OHM 0.1% 0.52W 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 4.99 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW12064K99BYEN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,79000 € | 0,79 € | 
| 10 | 0,65300 € | 6,53 € | 
| 25 | 0,60640 € | 15,16 € | 
| 50 | 0,57320 € | 28,66 € | 
| 100 | 0,54280 € | 54,28 € | 
| 250 | 0,50656 € | 126,64 € | 
| 500 | 0,45646 € | 228,23 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,53045 € | 530,45 € | 
| Unit Price without VAT: | 0,79000 € | 
|---|---|
| Unit Price with VAT: | 0,94800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France