


TNPW12061K50BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW12061K50BEENTR-ND - Tape & Reel (TR) 541-TNPW12061K50BEENCT-ND - Cut Tape (CT) 541-TNPW12061K50BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K50BEEN |
Description | RES 1.5K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K50BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU12061K50BZEN00 | Vishay Dale | 1 022 | 541-TNPU12061K50BZEN00CT-ND | 2,26000 € | Upgrade |
| RG3216P-1501-B-T1 | Susumu | 4 824 | RG32P1.5KBCT-ND | 0,21000 € | Direct |
| RG3216P-1501-B-T5 | Susumu | 4 029 | 408-RG3216P-1501-B-T5CT-ND | 0,21000 € | Direct |
| RTAN1206BKE1K50 | Stackpole Electronics Inc | 841 | RTAN1206BKE1K50CT-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,48560 € | 12,14 € |
| 50 | 0,45880 € | 22,94 € |
| 100 | 0,43410 € | 43,41 € |
| 250 | 0,40476 € | 101,19 € |
| 500 | 0,38490 € | 192,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36845 € | 368,45 € |
| 2 000 | 0,35249 € | 704,98 € |
| 3 000 | 0,34401 € | 1 032,03 € |
| 5 000 | 0,33416 € | 1 670,80 € |
| 7 000 | 0,32815 € | 2 297,05 € |
| 10 000 | 0,32219 € | 3 221,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

