


TNPW080522K1FEEA | |
|---|---|
DigiKey Part Number | 541-TNPW080522K1FEEATR-ND - Tape & Reel (TR) 541-TNPW080522K1FEEACT-ND - Cut Tape (CT) 541-TNPW080522K1FEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080522K1FEEA |
Description | RES 22.1K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080522K1FEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09720 € | 9,72 € |
| 250 | 0,09028 € | 22,57 € |
| 500 | 0,08552 € | 42,76 € |
| 1 000 | 0,08117 € | 81,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07268 € | 363,40 € |
| 10 000 | 0,06967 € | 696,70 € |
| 15 000 | 0,06807 € | 1 021,05 € |
| 25 000 | 0,06622 € | 1 655,50 € |
| 35 000 | 0,06509 € | 2 278,15 € |
| 50 000 | 0,06397 € | 3 198,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

