Direct
Direct
Direct



TNPW0402887RBEED | |
|---|---|
DigiKey Part Number | TNPW0402887RBEED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0402887RBEED |
Description | RES 887 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402887RBEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B887RE1 | TE Connectivity Passive Product | 5 285 | A103001CT-ND | 0,25000 € | Direct |
| ERA-2AEB8870X | Panasonic Industry | 9 527 | 10-ERA-2AEB8870XCT-ND | 0,09000 € | Direct |
| RT0402BRD07887RL | YAGEO | 12 656 | YAG4316CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08812 € | 881,20 € |
| Unit Price without VAT: | 0,08812 € |
|---|---|
| Unit Price with VAT: | 0,10574 € |




