


TNPW0402845RBEED | |
|---|---|
DigiKey Part Number | 541-TNPW0402845RBEEDTR-ND - Tape & Reel (TR) 541-TNPW0402845RBEEDCT-ND - Cut Tape (CT) 541-TNPW0402845RBEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402845RBEED |
Description | RES 845 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402845RBEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15240 € | 3,81 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,13630 € | 13,63 € |
| 250 | 0,12668 € | 31,67 € |
| 500 | 0,12010 € | 60,05 € |
| 1 000 | 0,11417 € | 114,17 € |
| 5 000 | 0,10493 € | 524,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09958 € | 995,80 € |
| 20 000 | 0,09896 € | 1 979,20 € |
| 30 000 | 0,09863 € | 2 958,90 € |
| 50 000 | 0,09721 € | 4 860,50 € |
| 70 000 | 0,09580 € | 6 706,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

