


TNPW04026K34BEED | |
|---|---|
DigiKey Part Number | TNP6.34KDATR-ND - Tape & Reel (TR) TNP6.34KDACT-ND - Cut Tape (CT) TNP6.34KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04026K34BEED |
Description | RES 6.34K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04026K34BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B6K34E1 | TE Connectivity Passive Product | 742 | A102960CT-ND | 0,23000 € | Direct |
| ERA-2AEB6341X | Panasonic Industry | 23 260 | P6.34KDCCT-ND | 0,09000 € | Direct |
| RT0402BRD076K34L | YAGEO | 5 841 | YAG4303CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,15400 € | 15,40 € |
| 250 | 0,14316 € | 35,79 € |
| 500 | 0,13574 € | 67,87 € |
| 1 000 | 0,12902 € | 129,02 € |
| 5 000 | 0,11596 € | 579,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11135 € | 1 113,50 € |
| 20 000 | 0,10729 € | 2 145,80 € |
| 30 000 | 0,10515 € | 3 154,50 € |
| 50 000 | 0,10268 € | 5 134,00 € |
| 70 000 | 0,10118 € | 7 082,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

