
TNPW02019K09BEED | |
|---|---|
DigiKey Part Number | 541-TNPW02019K09BEEDTR-ND - Tape & Reel (TR) 541-TNPW02019K09BEEDCT-ND - Cut Tape (CT) 541-TNPW02019K09BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW02019K09BEED |
Description | RES 9.09K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02019K09BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09990 € | 9,99 € |
| 250 | 0,09272 € | 23,18 € |
| 500 | 0,08782 € | 43,91 € |
| 1 000 | 0,08337 € | 83,37 € |
| 5 000 | 0,07466 € | 373,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07157 € | 715,70 € |
| 20 000 | 0,06884 € | 1 376,80 € |
| 30 000 | 0,06740 € | 2 022,00 € |
| 50 000 | 0,06573 € | 3 286,50 € |
| 70 000 | 0,06472 € | 4 530,40 € |
| 100 000 | 0,06372 € | 6 372,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

