
MP2667GG-0000-P | |
---|---|
DigiKey Part Number | 1589-MP2667GG-0000-PTR-ND - Tape & Reel (TR) 1589-MP2667GG-0000-PCT-ND - Cut Tape (CT) 1589-MP2667GG-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2667GG-0000-P |
Description | IC BATT CONTRL LI-ION 1CEL 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP2667GG-0000-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1.6A | |
Battery Pack Voltage | 5V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFQFN | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
10 | 1,22600 € | 12,26 € |
25 | 1,11640 € | 27,91 € |
100 | 0,99610 € | 99,61 € |
250 | 0,93864 € | 234,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,90402 € | 452,01 € |
1 000 | 0,87551 € | 875,51 € |
1 500 | 0,86124 € | 1 291,86 € |
2 500 | 0,84542 € | 2 113,55 € |
3 500 | 0,83618 € | 2 926,63 € |
5 000 | 0,82729 € | 4 136,45 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,99200 € |