


TNPU060330K1BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU060330K1BZEN00TR-ND - Tape & Reel (TR) 541-TNPU060330K1BZEN00CT-ND - Cut Tape (CT) 541-TNPU060330K1BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060330K1BZEN00 |
Description | RES SMD 30.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060330K1BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,39500 € | 13,95 € |
| 25 | 1,29400 € | 32,35 € |
| 50 | 1,22480 € | 61,24 € |
| 100 | 1,16130 € | 116,13 € |
| 250 | 1,08656 € | 271,64 € |
| 500 | 1,03668 € | 518,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99221 € | 992,21 € |
| 2 000 | 0,95283 € | 1 905,66 € |
| 3 000 | 0,93198 € | 2 795,94 € |
| 5 000 | 0,90789 € | 4 539,45 € |
| 7 000 | 0,89325 € | 6 252,75 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,01600 € |

