
| TNPU080520K0BZEN00 | |
|---|---|
| DigiKey Part Number | TNPU20.0KBBTR-ND - Tape & Reel (TR) TNPU20.0KBBCT-ND - Cut Tape (CT) TNPU20.0KBBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPU080520K0BZEN00 | 
| Description | RES SMD 20K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPU080520K0BZEN00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±5ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,52000 € | 1,52 € | 
| 10 | 1,25800 € | 12,58 € | 
| 25 | 1,16720 € | 29,18 € | 
| 50 | 1,10480 € | 55,24 € | 
| 100 | 1,04780 € | 104,78 € | 
| 250 | 0,98040 € | 245,10 € | 
| 500 | 0,93546 € | 467,73 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,94244 € | 942,44 € | 
| 2 000 | 0,90997 € | 1 819,94 € | 
| 3 000 | 0,90005 € | 2 700,15 € | 
| 5 000 | 0,87682 € | 4 384,10 € | 
| 7 000 | 0,86272 € | 6 039,04 € | 
| 10 000 | 0,84875 € | 8 487,50 € | 
| Unit Price without VAT: | 1,52000 € | 
|---|---|
| Unit Price with VAT: | 1,82400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France