


TNPU060315K0BZEN00 | |
|---|---|
DigiKey Part Number | TNPU15.0KBATR-ND - Tape & Reel (TR) TNPU15.0KBACT-ND - Cut Tape (CT) TNPU15.0KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060315K0BZEN00 |
Description | RES SMD 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060315K0BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,14520 € | 28,63 € |
| 50 | 1,08360 € | 54,18 € |
| 100 | 1,02760 € | 102,76 € |
| 250 | 0,96140 € | 240,35 € |
| 500 | 0,91728 € | 458,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,90689 € | 906,89 € |
| 2 000 | 0,88343 € | 1 766,86 € |
| 3 000 | 0,87167 € | 2 615,01 € |
| 5 000 | 0,85954 € | 4 297,70 € |
| 7 000 | 0,84571 € | 5 919,97 € |
| 10 000 | 0,83197 € | 8 319,70 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,78800 € |

