40 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Ohms ±1% 25W Wirewound Chassis Mount Resistor
TMC02540R00FE02
TMC02540R00FE02

TMC02540R00FE02

DigiKey Part Number
TMC25-40-ND
Manufacturer
Manufacturer Product Number
TMC02540R00FE02
Description
RES CHAS MNT 40 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
TMC02540R00FE02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
40 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,75000 €17,75 €
1012,55600 €125,56 €
2511,15080 €278,77 €
5010,27160 €513,58 €
1009,52480 €952,48 €
2508,70740 €2 176,85 €
5008,19630 €4 098,15 €
1 0007,76233 €7 762,33 €
Unit Price without VAT:17,75000 €
Unit Price with VAT:21,30000 €