



TFPT0603L1001FM | |
|---|---|
DigiKey Part Number | 541-3527-2-ND - Tape & Reel (TR) 541-3527-1-ND - Cut Tape (CT) 541-3527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0603L1001FM |
Description | SENSOR PTC 1KOHM 1% 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,67800 € | 3,39 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60240 € | 15,06 € |
| 50 | 0,57420 € | 28,71 € |
| 100 | 0,54840 € | 54,84 € |
| 500 | 0,49656 € | 248,28 € |
| 1 000 | 0,47733 € | 477,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43018 € | 2 150,90 € |
| 10 000 | 0,41604 € | 4 160,40 € |
| 15 000 | 0,40832 € | 6 124,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |




